


FXP100.07.0100A | |
|---|---|
DigiKey Part Number | 931-1058-ND |
Manufacturer | |
Manufacturer Product Number | FXP100.07.0100A |
Description | RF ANT 2.3GHZ/2.5GHZ FLAT PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.3GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 2.1GHz ~ 4.32GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.2dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | WiMax™ | |
Base Product Number |

