
FK1FLDK | |
|---|---|
DigiKey Part Number | 931-FK1FLDK-ND |
Manufacturer | |
Manufacturer Product Number | FK1FLDK |
Description | FAKRA GEN 1 CODE L CARMINE RED F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code L | |
Housing Color | Red, Carmine | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.86900 | £18.69 |
| 25 | £1.75200 | £43.80 |
| 50 | £1.66820 | £83.41 |
| 100 | £1.58850 | £158.85 |
| 300 | £1.46993 | £440.98 |
| 500 | £1.41788 | £708.94 |
| 1,000 | £1.35023 | £1,350.23 |
| 2,500 | £1.26576 | £3,164.40 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

