600 Impedance Primary Ohms 330 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-5024

DigiKey Part Number
MT7239TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TTC-5024
Description
AUDIO XFMR 600 / 330 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 330 Impedance Secondary Ohms 1:1 Audio Transformer 200Hz ~ 4kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
330
DC Resistance (DCR) - Primary
150Ohm
DC Resistance (DCR) - Secondary
150Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
200Hz ~ 4kHz
Frequency Response
±0.2dB
Voltage - Isolation
1875VRMS @ 1 Second
Insertion Loss
3dB Max @ 2kHz
Return Loss
16dB Min @ 200Hz ~ 4kHz
Power Level
-
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL60950, EN60950
Mounting Type
Surface Mount
Size / Dimension
0.378" L x 0.492" W (9.60mm x 12.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination Style
Flat Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£2.22965£8,918.60
Manufacturers Standard Package
Unit Price without VAT:£2.22965
Unit Price with VAT:£2.67558