Parametric Equivalent
Parametric Equivalent

S30S2T0D24ZJ | |
|---|---|
DigiKey Part Number | 132-S30S2T0D24ZJ-ND |
Manufacturer | |
Manufacturer Product Number | S30S2T0D24ZJ |
Description | CURRENT SENSOR HE/CL 2000A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.3% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 500ns | |
Current - Supply (Max) | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £177.13000 | £177.13 |
| 6 | £164.73333 | £988.40 |
| 12 | £160.63000 | £1,927.56 |
| 27 | £156.25407 | £4,218.86 |
| Unit Price without VAT: | £177.13000 |
|---|---|
| Unit Price with VAT: | £212.55600 |



