Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 5.6A, Series 2.8A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 5.6A, Series 2.8A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PL56-20-130B

DigiKey Part Number
MT3124-ND
Manufacturer
Manufacturer Product Number
PL56-20-130B
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 5.6A, Series 2.8A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 5.6A, Series 2.8A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 64.00mm W
Height - Seated (Max)
48.50mm
Voltage - Isolation
3500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.10000£21.10
10£18.99400£189.94
30£18.05500£541.65
50£17.63240£881.62
100£17.07300£1,707.30
250£16.35836£4,089.59
Manufacturers Standard Package
Unit Price without VAT:£21.10000
Unit Price with VAT:£25.32000