




PL5.0-20-130B | |
|---|---|
DigiKey Part Number | MT3120-ND |
Manufacturer | |
Manufacturer Product Number | PL5.0-20-130B |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PL5.0-20-130B Models |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tube | Power - Max 5VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 41.28mm L x 36.37mm W |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Height - Seated (Max) 35.60mm |
Current - Output (Max) Parallel 500mA, Series 250mA | Voltage - Isolation 3500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.75000 | £6.75 |
| 10 | £6.08900 | £60.89 |
| 25 | £5.84080 | £146.02 |
| 54 | £5.63944 | £304.53 |
| 108 | £5.46306 | £590.01 |
| 270 | £5.23730 | £1,414.07 |
| 540 | £5.07204 | £2,738.90 |
| 1,026 | £4.92310 | £5,051.10 |
| Unit Price without VAT: | £6.75000 |
|---|---|
| Unit Price with VAT: | £8.10000 |

