Direct



PL10-12-130B | |
|---|---|
DigiKey Part Number | MT3109-ND |
Manufacturer | |
Manufacturer Product Number | PL10-12-130B |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 36.20mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.71000 | £8.71 |
| 10 | £7.85900 | £78.59 |
| 40 | £7.37775 | £295.11 |
| 80 | £7.14675 | £571.74 |
| 120 | £7.01458 | £841.75 |
| 280 | £6.74511 | £1,888.63 |
| 520 | £6.55410 | £3,408.13 |
| 1,000 | £6.35758 | £6,357.58 |
| Unit Price without VAT: | £8.71000 |
|---|---|
| Unit Price with VAT: | £10.45200 |



