PAS150-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: £89.02000
Datasheet
Image for PAS150-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS150-3

DigiKey Part Number
PAS150-3-ND
Manufacturer
Manufacturer Product Number
PAS150-3
Description
AC/DC CONVERTER 5V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
Voltage - Input
85 ~ 132 VAC, 180 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZWS150BAF-5TDK-Lambda0285-2010-ND£89.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes