MET-41 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 233
Unit Price: £14.25000
Datasheet
Image for MET-41 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-41

DigiKey Part Number
MET-41-ND
Manufacturer
Manufacturer Product Number
MET-41
Description
TRANSFORMER 300CT:600 7.0MADC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Data/Voice Coupling
Insertion Loss
-
Mounting Type
Through Hole
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tube
QuantityUnit PriceExt Price
550£6.72442£3,698.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.72442
Unit Price with VAT:£8.06930