
L37S100D15J | |
|---|---|
DigiKey Part Number | 132-L37S100D15J-ND |
Manufacturer | |
Manufacturer Product Number | L37S100D15J |
Description | CURRENT SENSOR HE/OL 100A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.91725 | £1,583.45 |
| Unit Price without VAT: | £7.91725 |
|---|---|
| Unit Price with VAT: | £9.50070 |

