Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £5.27938 | £3,167.63 |
| Unit Price without VAT: | £5.27938 |
|---|---|
| Unit Price with VAT: | £6.33526 |


