
L18P030D15AHV | |
|---|---|
DigiKey Part Number | 132-L18P030D15AHV-ND |
Manufacturer | |
Manufacturer Product Number | L18P030D15AHV |
Description | CURRENT SENSOR HE/OL 30A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.15000 | £6.15 |
| 5 | £5.55000 | £27.75 |
| 10 | £5.32800 | £53.28 |
| 25 | £5.06240 | £126.56 |
| 50 | £4.88100 | £244.05 |
| 100 | £4.71450 | £471.45 |
| 600 | £4.34543 | £2,607.26 |
| 1,200 | £4.22333 | £5,068.00 |
| Unit Price without VAT: | £6.15000 |
|---|---|
| Unit Price with VAT: | £7.38000 |

