L18P015S05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tamura
In Stock: 0
Unit Price: £4.66007
Datasheet
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P015S05

DigiKey Part Number
L18P015S05-ND
Manufacturer
Manufacturer Product Number
L18P015S05
Description
CURRENT SENSOR HE/OL 15A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
15mA
Operating Temperature
-30°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
600£5.09010£3,054.06
Manufacturers Standard Package
Unit Price without VAT:£5.09010
Unit Price with VAT:£6.10812