
F26P100S05A | |
|---|---|
DigiKey Part Number | 132-F26P100S05A-ND |
Manufacturer | |
Manufacturer Product Number | F26P100S05A |
Description | CURRENT SENSOR FLUX GATE/CL 100A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 6.25mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±0.96% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 1µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.83730 | £1,683.73 |
| Unit Price without VAT: | £16.83730 |
|---|---|
| Unit Price with VAT: | £20.20476 |

