




3FL34-170 | |
|---|---|
DigiKey Part Number | MT1126-ND |
Manufacturer | |
Manufacturer Product Number | 3FL34-170 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.22000 | £10.22 |
| 10 | £9.20900 | £92.09 |
| 25 | £8.83160 | £220.79 |
| 90 | £8.32633 | £749.37 |
| 180 | £8.06350 | £1,451.43 |
| 270 | £7.91319 | £2,136.56 |
| 540 | £7.66206 | £4,137.51 |
| Unit Price without VAT: | £10.22000 |
|---|---|
| Unit Price with VAT: | £12.26400 |

