


3FL16-700 | |
|---|---|
DigiKey Part Number | MT1111-ND |
Manufacturer | |
Manufacturer Product Number | 3FL16-700 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 27.05mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.09000 | £15.09 |
| 10 | £13.58900 | £135.89 |
| 32 | £12.88125 | £412.20 |
| 64 | £12.47516 | £798.41 |
| 128 | £12.08055 | £1,546.31 |
| 256 | £11.69707 | £2,994.45 |
| 512 | £11.32469 | £5,798.24 |
| Unit Price without VAT: | £15.09000 |
|---|---|
| Unit Price with VAT: | £18.10800 |

