


3FD-536 | |
|---|---|
DigiKey Part Number | MT2124-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-536 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.52mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.77000 | £8.77 |
| 10 | £7.90400 | £79.04 |
| 25 | £7.58040 | £189.51 |
| 50 | £7.34360 | £367.18 |
| 100 | £7.11310 | £711.31 |
| 250 | £6.81804 | £1,704.51 |
| 500 | £6.60212 | £3,301.06 |
| 1,000 | £6.39236 | £6,392.36 |
| Unit Price without VAT: | £8.77000 |
|---|---|
| Unit Price with VAT: | £10.52400 |

