


70023K | |
|---|---|
DigiKey Part Number | 1295-1006-ND |
Manufacturer | |
Manufacturer Product Number | 70023K |
Description | PWR XFMR TOROIDAL 5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 5VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 334mA, Series 167mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 334mA, Series 167mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.254 lb (115.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.75000 | £21.75 |
| 24 | £18.80833 | £451.40 |
| 48 | £18.21417 | £874.28 |
| 72 | £17.87472 | £1,286.98 |
| 120 | £17.45492 | £2,094.59 |
| 264 | £16.82462 | £4,441.70 |
| Unit Price without VAT: | £21.75000 |
|---|---|
| Unit Price with VAT: | £26.10000 |

