4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7475MM-P

DigiKey Part Number
587-UMK325B7475MM-PTR-ND - Tape & Reel (TR)
587-UMK325B7475MM-PCT-ND - Cut Tape (CT)
587-UMK325B7475MM-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK325B7475MM-P
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7475MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.24000£2.40
50£0.17980£8.99
100£0.16130£16.13
500£0.13014£65.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12053£120.53
2,000£0.11263£225.26
3,000£0.10867£326.01
5,000£0.10428£521.40
7,000£0.10171£711.97
10,000£0.09925£992.50
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800