UMK325B7105KHHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.79000
Datasheet

Direct


KEMET
In Stock: 9
Unit Price: £0.42000
Datasheet

Direct


TDK
In Stock: 7,042
Unit Price: £0.26000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,145
Unit Price: £0.80000
Datasheet

Similar


Murata Electronics
In Stock: 8,956
Unit Price: £1.51000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMK325B7105KHHT

DigiKey Part Number
587-3526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK325B7105KHHT
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK325B7105KHHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes