


UMK325ABJ106MMHT | |
|---|---|
DigiKey Part Number | 587-3525-2-ND - Tape & Reel (TR) 587-3525-1-ND - Cut Tape (CT) 587-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325ABJ106MMHT |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325ABJ106MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34900 | £3.49 |
| 50 | £0.26620 | £13.31 |
| 100 | £0.24080 | £24.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19814 | £99.07 |
| 1,000 | £0.18493 | £184.93 |
| 1,500 | £0.17832 | £267.48 |
| 2,500 | £0.17100 | £427.50 |
| 3,500 | £0.16671 | £583.49 |
| 5,000 | £0.16260 | £813.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

