


UMK212B7104KGHT | |
|---|---|
DigiKey Part Number | 587-3508-2-ND - Tape & Reel (TR) 587-3508-1-ND - Cut Tape (CT) 587-3508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7104KGHT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7104KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06600 | £0.66 |
| 50 | £0.04620 | £2.31 |
| 100 | £0.04020 | £4.02 |
| 500 | £0.03024 | £15.12 |
| 1,000 | £0.02716 | £27.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02237 | £67.11 |
| 6,000 | £0.02058 | £123.48 |
| 9,000 | £0.01968 | £177.12 |
| 15,000 | £0.01868 | £280.20 |
| 21,000 | £0.01810 | £380.10 |
| 30,000 | £0.01754 | £526.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

