


UMK212ABJ105MD-T | |
|---|---|
DigiKey Part Number | 587-4960-2-ND - Tape & Reel (TR) 587-4960-1-ND - Cut Tape (CT) 587-4960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212ABJ105MD-T |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212ABJ105MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10200 | £10.20 |
| 500 | £0.08042 | £40.21 |
| 1,000 | £0.07376 | £73.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06378 | £255.12 |
| 8,000 | £0.06008 | £480.64 |
| 12,000 | £0.05822 | £698.64 |
| 20,000 | £0.05616 | £1,123.20 |
| 28,000 | £0.05496 | £1,538.88 |
| 40,000 | £0.05380 | £2,152.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

