


UMK107B7103KAHT | |
|---|---|
DigiKey Part Number | 587-5957-2-ND - Tape & Reel (TR) 587-5957-1-ND - Cut Tape (CT) 587-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7103KAHT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7103KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05100 | £0.51 |
| 50 | £0.03540 | £1.77 |
| 100 | £0.03050 | £3.05 |
| 500 | £0.02260 | £11.30 |
| 1,000 | £0.02016 | £20.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01652 | £66.08 |
| 8,000 | £0.01517 | £121.36 |
| 12,000 | £0.01449 | £173.88 |
| 20,000 | £0.01374 | £274.80 |
| 28,000 | £0.01331 | £372.68 |
| 40,000 | £0.01288 | £515.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

