2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG2R7DV-F

DigiKey Part Number
UMK105CG2R7DV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CG2R7DV-F
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG2R7DV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00486£48.60
Manufacturers Standard Package
Unit Price without VAT:£0.00486
Unit Price with VAT:£0.00583