


UMK105CBJ105KV-F | |
|---|---|
DigiKey Part Number | 587-UMK105CBJ105KV-FTR-ND - Tape & Reel (TR) 587-UMK105CBJ105KV-FCT-ND - Cut Tape (CT) 587-UMK105CBJ105KV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CBJ105KV-F |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CBJ105KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11400 | £1.14 |
| 50 | £0.08260 | £4.13 |
| 100 | £0.07280 | £7.28 |
| 500 | £0.05644 | £28.22 |
| 1,000 | £0.05137 | £51.37 |
| 2,500 | £0.04604 | £115.10 |
| 5,000 | £0.04283 | £214.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04019 | £401.90 |
| 20,000 | £0.03802 | £760.40 |
| 30,000 | £0.03693 | £1,107.90 |
| 50,000 | £0.03572 | £1,786.00 |
| 70,000 | £0.03502 | £2,451.40 |
| 100,000 | £0.03434 | £3,434.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

