


UMK105BJ472KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105BJ472KVHFTR-ND - Tape & Reel (TR) 587-UMK105BJ472KVHFCT-ND - Cut Tape (CT) 587-UMK105BJ472KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ472KVHF |
Description | CAP CER 4700PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ472KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 50 | £0.01320 | £0.66 |
| 100 | £0.01110 | £1.11 |
| 500 | £0.00786 | £3.93 |
| 1,000 | £0.00685 | £6.85 |
| 2,500 | £0.00579 | £14.47 |
| 5,000 | £0.00515 | £25.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00463 | £46.30 |
| 20,000 | £0.00421 | £84.20 |
| 30,000 | £0.00399 | £119.70 |
| 50,000 | £0.00376 | £188.00 |
| 70,000 | £0.00362 | £253.40 |
| 100,000 | £0.00349 | £349.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

