Parametric Equivalent
Parametric Equivalent



UMK063CG7R1DTHF | |
|---|---|
DigiKey Part Number | 587-5358-2-ND - Tape & Reel (TR) 587-5358-1-ND - Cut Tape (CT) 587-5358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG7R1DTHF |
Description | CAP CER 7.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG7R1DTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01440 | £0.72 |
| 100 | £0.01230 | £1.23 |
| 500 | £0.00864 | £4.32 |
| 1,000 | £0.00755 | £7.55 |
| 2,500 | £0.00640 | £16.00 |
| 5,000 | £0.00572 | £28.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00487 | £73.05 |
| 30,000 | £0.00445 | £133.50 |
| 45,000 | £0.00424 | £190.80 |
| 75,000 | £0.00401 | £300.75 |
| 105,000 | £0.00388 | £407.40 |
| 150,000 | £0.00375 | £562.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



