


UMK063CG1R1CTHF | |
|---|---|
DigiKey Part Number | 587-5306-2-ND - Tape & Reel (TR) 587-5306-1-ND - Cut Tape (CT) 587-5306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG1R1CTHF |
Description | CAP CER 1.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG1R1CTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 50 | £0.01420 | £0.71 |
| 100 | £0.01220 | £1.22 |
| 500 | £0.00856 | £4.28 |
| 1,000 | £0.00748 | £7.48 |
| 2,500 | £0.00634 | £15.85 |
| 5,000 | £0.00566 | £28.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00482 | £72.30 |
| 30,000 | £0.00441 | £132.30 |
| 45,000 | £0.00420 | £189.00 |
| 75,000 | £0.00398 | £298.50 |
| 105,000 | £0.00384 | £403.20 |
| 150,000 | £0.00372 | £558.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

