


UMK063BJ222MP-F | |
|---|---|
DigiKey Part Number | 587-UMK063BJ222MP-FTR-ND - Tape & Reel (TR) 587-UMK063BJ222MP-FCT-ND - Cut Tape (CT) 587-UMK063BJ222MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063BJ222MP-F |
Description | CAP CER 2200PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063BJ222MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01600 | £0.16 |
| 50 | £0.01080 | £0.54 |
| 100 | £0.00910 | £0.91 |
| 500 | £0.00636 | £3.18 |
| 1,000 | £0.00551 | £5.51 |
| 2,500 | £0.00463 | £11.57 |
| 5,000 | £0.00410 | £20.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00345 | £51.75 |
| 30,000 | £0.00314 | £94.20 |
| 45,000 | £0.00298 | £134.10 |
| 75,000 | £0.00280 | £210.00 |
| 105,000 | £0.00270 | £283.50 |
| 150,000 | £0.00260 | £390.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

