2200 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063BJ222KP-F

DigiKey Part Number
587-6028-2-ND - Tape & Reel (TR)
587-6028-1-ND - Cut Tape (CT)
587-6028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063BJ222KP-F
Description
CAP CER 2200PF 50V X5R 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063BJ222KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141,030
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04000£0.40
50£0.02740£1.37
100£0.02360£2.36
500£0.01726£8.63
1,000£0.01532£15.32
2,500£0.01326£33.15
5,000£0.01203£60.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01051£157.65
30,000£0.00976£292.80
45,000£0.00939£422.55
75,000£0.00898£673.50
105,000£0.00874£917.70
150,000£0.00851£1,276.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400