Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF325B7225KMHP | |
|---|---|
DigiKey Part Number | 587-6464-2-ND - Tape & Reel (TR) 587-6464-1-ND - Cut Tape (CT) 587-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7225KMHP |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7225KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35900 | £3.59 |
| 50 | £0.27440 | £13.72 |
| 100 | £0.24850 | £24.85 |
| 500 | £0.20478 | £102.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19129 | £191.29 |
| 2,000 | £0.18018 | £360.36 |
| 3,000 | £0.17462 | £523.86 |
| 5,000 | £0.16845 | £842.25 |
| 7,000 | £0.16485 | £1,153.95 |
| 10,000 | £0.16138 | £1,613.80 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |




