


UMF316B7222KFHT | |
|---|---|
DigiKey Part Number | 587-6511-2-ND - Tape & Reel (TR) 587-6511-1-ND - Cut Tape (CT) 587-6511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7222KFHT |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7222KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18500 | £1.85 |
| 50 | £0.13660 | £6.83 |
| 100 | £0.12190 | £12.19 |
| 500 | £0.09702 | £48.51 |
| 1,000 | £0.08932 | £89.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07983 | £239.49 |
| 6,000 | £0.07519 | £451.14 |
| 9,000 | £0.07286 | £655.74 |
| 15,000 | £0.07028 | £1,054.20 |
| 21,000 | £0.06878 | £1,444.38 |
| 30,000 | £0.06733 | £2,019.90 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

