


UMF212B7224MGHT | |
|---|---|
DigiKey Part Number | 587-UMF212B7224MGHTTR-ND - Tape & Reel (TR) 587-UMF212B7224MGHTCT-ND - Cut Tape (CT) 587-UMF212B7224MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7224MGHT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7224MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10400 | £1.04 |
| 50 | £0.07520 | £3.76 |
| 100 | £0.06620 | £6.62 |
| 500 | £0.05102 | £25.51 |
| 1,000 | £0.04633 | £46.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04057 | £121.71 |
| 6,000 | £0.03776 | £226.56 |
| 9,000 | £0.03635 | £327.15 |
| 15,000 | £0.03479 | £521.85 |
| 21,000 | £0.03387 | £711.27 |
| 30,000 | £0.03299 | £989.70 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

