
TSD1N21A829MLV0JJT | |
|---|---|
DigiKey Part Number | 587-TSD1N21A829MLV0JJTTR-ND - Tape & Reel (TR) 587-TSD1N21A829MLV0JJTCT-ND - Cut Tape (CT) 587-TSD1N21A829MLV0JJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N21A829MLV0JJT |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 960MHz / 1.427GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.65500 | £6.55 |
| 25 | £0.60360 | £15.09 |
| 50 | £0.56780 | £28.39 |
| 100 | £0.53400 | £53.40 |
| 250 | £0.49248 | £123.12 |
| 500 | £0.46324 | £231.62 |
| 1,000 | £0.43577 | £435.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39550 | £1,186.50 |
| 6,000 | £0.37202 | £2,232.12 |
| 9,000 | £0.35892 | £3,230.28 |
| 15,000 | £0.34307 | £5,146.05 |
| 21,000 | £0.33300 | £6,993.00 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

