10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325AB7106MM-P

DigiKey Part Number
587-4948-2-ND - Tape & Reel (TR)
587-4948-1-ND - Cut Tape (CT)
587-4948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325AB7106MM-P
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK325AB7106MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33900£3.39
50£0.25880£12.94
100£0.23400£23.40
500£0.19230£96.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17943£179.43
2,000£0.16883£337.66
3,000£0.16352£490.56
5,000£0.15763£788.15
7,000£0.15419£1,079.33
10,000£0.15089£1,508.90
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800