


TMK325AB7106MM-P | |
|---|---|
DigiKey Part Number | 587-4948-2-ND - Tape & Reel (TR) 587-4948-1-ND - Cut Tape (CT) 587-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325AB7106MM-P |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325AB7106MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33900 | £3.39 |
| 50 | £0.25880 | £12.94 |
| 100 | £0.23400 | £23.40 |
| 500 | £0.19230 | £96.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17943 | £179.43 |
| 2,000 | £0.16883 | £337.66 |
| 3,000 | £0.16352 | £490.56 |
| 5,000 | £0.15763 | £788.15 |
| 7,000 | £0.15419 | £1,079.33 |
| 10,000 | £0.15089 | £1,508.90 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

