


TMK316ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-4944-2-ND - Tape & Reel (TR) 587-4944-1-ND - Cut Tape (CT) 587-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316ABJ106MD-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316ABJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16800 | £1.68 |
| 50 | £0.12400 | £6.20 |
| 100 | £0.11030 | £11.03 |
| 500 | £0.08734 | £43.67 |
| 1,000 | £0.08024 | £80.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06961 | £278.44 |
| 8,000 | £0.06566 | £525.28 |
| 12,000 | £0.06368 | £764.16 |
| 20,000 | £0.06149 | £1,229.80 |
| 28,000 | £0.06021 | £1,685.88 |
| 40,000 | £0.05898 | £2,359.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

