TMK105CG181KW-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 45,396
Unit Price: £0.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.03906
Datasheet

Upgrade


KEMET
In Stock: 2,004
Unit Price: £1.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.21534
Datasheet

Upgrade


KEMET
In Stock: 10,914
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 67,717
Unit Price: £0.07000
Datasheet

Upgrade


KEMET
In Stock: 17,981
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 5,455
Unit Price: £0.08000
Datasheet

Upgrade


TDK
In Stock: 8,267
Unit Price: £0.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,265
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 16,005
Unit Price: £0.11000
Datasheet

Upgrade


Murata Electronics
In Stock: 116,669
Unit Price: £0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 382,358
Unit Price: £0.07000
Datasheet
180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105CG181KW-F

DigiKey Part Number
TMK105CG181KW-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK105CG181KW-F
Description
CAP CER 180PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105CG181KW-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes