


TMK063BJ102KP-F | |
|---|---|
DigiKey Part Number | 587-1177-2-ND - Tape & Reel (TR) 587-1177-1-ND - Cut Tape (CT) 587-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063BJ102KP-F |
Description | CAP CER 1000PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063BJ102KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02300 | £1.15 |
| 100 | £0.01970 | £1.97 |
| 500 | £0.01426 | £7.13 |
| 1,000 | £0.01259 | £12.59 |
| 2,500 | £0.01084 | £27.10 |
| 5,000 | £0.00979 | £48.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00849 | £127.35 |
| 30,000 | £0.00786 | £235.80 |
| 45,000 | £0.00754 | £339.30 |
| 75,000 | £0.00719 | £539.25 |
| 105,000 | £0.00699 | £733.95 |
| 150,000 | £0.00679 | £1,018.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

