Parametric Equivalent
Parametric Equivalent



TMK042CG7R8BD-W | |
|---|---|
DigiKey Part Number | 587-5733-2-ND - Tape & Reel (TR) 587-5733-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG7R8BD-W |
Description | CAP CER 7.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG7R8BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 50 | £0.02240 | £1.12 |
| 100 | £0.01910 | £1.91 |
| 500 | £0.01384 | £6.92 |
| 1,000 | £0.01222 | £12.22 |
| 2,500 | £0.01051 | £26.28 |
| 5,000 | £0.00948 | £47.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.00738 | £295.20 |
| 80,000 | £0.00691 | £552.80 |
| 120,000 | £0.00667 | £800.40 |
| 200,000 | £0.00641 | £1,282.00 |
| 280,000 | £0.00626 | £1,752.80 |
| 400,000 | £0.00612 | £2,448.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



