4.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG4R6BK-W

DigiKey Part Number
587-TMK021CG4R6BK-WTR-ND - Tape & Reel (TR)
587-TMK021CG4R6BK-WCT-ND - Cut Tape (CT)
587-TMK021CG4R6BK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK021CG4R6BK-W
Description
CAP CER 4.6PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG4R6BK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22200£2.22
50£0.16560£8.28
100£0.14820£14.82
500£0.11910£59.55
1,000£0.11012£110.12
2,500£0.10063£251.57
5,000£0.09492£474.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.08225£4,112.50
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200