


TMK021CG0R5BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG0R5BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG0R5BK-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK021CG0R5BK-W |
Description | CAP CER 0.5PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG0R5BK-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 50 | £0.16560 | £8.28 |
| 100 | £0.14820 | £14.82 |
| 500 | £0.11910 | £59.55 |
| 1,000 | £0.11012 | £110.12 |
| 2,500 | £0.10063 | £251.57 |
| 5,000 | £0.09492 | £474.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.08225 | £4,112.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

