


TMK021CG0R2BK5W | |
|---|---|
DigiKey Part Number | 587-4745-2-ND - Tape & Reel (TR) 587-4745-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK021CG0R2BK5W |
Description | CAP CER 0.2PF 25V C0G/NP0 008004 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.006" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23700 | £2.37 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.16010 | £16.01 |
| 500 | £0.12948 | £64.74 |
| 1,000 | £0.12002 | £120.02 |
| 2,500 | £0.11004 | £275.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10402 | £520.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

