


TMF212B7103MGHT | |
|---|---|
DigiKey Part Number | 587-TMF212B7103MGHTTR-ND - Tape & Reel (TR) 587-TMF212B7103MGHTCT-ND - Cut Tape (CT) 587-TMF212B7103MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7103MGHT |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7103MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07380 | £3.69 |
| 100 | £0.06480 | £6.48 |
| 500 | £0.04990 | £24.95 |
| 1,000 | £0.04530 | £45.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03962 | £118.86 |
| 6,000 | £0.03685 | £221.10 |
| 9,000 | £0.03546 | £319.14 |
| 15,000 | £0.03392 | £508.80 |
| 21,000 | £0.03303 | £693.63 |
| 30,000 | £0.03216 | £964.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

