


SMK432B7104KMHT | |
|---|---|
DigiKey Part Number | 587-SMK432B7104KMHTTR-ND - Tape & Reel (TR) 587-SMK432B7104KMHTCT-ND - Cut Tape (CT) 587-SMK432B7104KMHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK432B7104KMHT |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK432B7104KMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.55900 | £5.59 |
| 50 | £0.43800 | £21.90 |
| 100 | £0.40070 | £40.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.33766 | £168.83 |
| 1,000 | £0.31815 | £318.15 |
| 1,500 | £0.30839 | £462.58 |
| 2,500 | £0.29756 | £743.90 |
| 3,500 | £0.29123 | £1,019.30 |
| 5,000 | £0.28515 | £1,425.75 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

