Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSHV1101M1TDE7002 | |
|---|---|
DigiKey Part Number | 587-RSHV1101M1TDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHV1101M1TDE7002 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RSHV1101M1TDE7002 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHV1101M1TDE7002E | Taiyo Yuden | 0 | 587-RSHV1101M1TDE7002ETR-ND | £0.36023 | Parametric Equivalent |
| 875575545003 | Würth Elektronik | 2,904 | 732-875575545003CT-ND | £1.42000 | Parametric Equivalent |
| GYB1E101MCQ1GS | Nichicon | 3,877 | 493-17886-1-ND | £0.84000 | Parametric Equivalent |
| MAL218297603E3 | Vishay Beyschlag/Draloric/BC Components | 9,017 | 56-MAL218297603E3CT-ND | £2.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36023 | £360.23 |
| Unit Price without VAT: | £0.36023 |
|---|---|
| Unit Price with VAT: | £0.43228 |





