RAHV1220M1GCC8002E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 854
Unit Price: £1.20000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 274
Unit Price: £2.27000
Datasheet
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1220M1GCC8002E

DigiKey Part Number
587-RAHV1220M1GCC8002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1220M1GCC8002E
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1220M1GCC8002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29596£295.96
Manufacturers Standard Package
Unit Price without VAT:£0.29596
Unit Price with VAT:£0.35515