Parametric Equivalent

RAHTK561M1JEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK561M1JEH0002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTK561M1JEH0002E |
Description | CAP ALUMHYB 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK561M1JEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVK561M1JEH0002E | Taiyo Yuden | 0 | 587-RAHVK561M1JEH0002ETR-ND | £0.54122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61540 | £307.70 |
| Unit Price without VAT: | £0.61540 |
|---|---|
| Unit Price with VAT: | £0.73848 |


