
RAHTK151M1GEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHTK151M1GEH0002ETR-ND - Tape & Reel (TR) 587-RAHTK151M1GEH0002ECT-ND - Cut Tape (CT) 587-RAHTK151M1GEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHTK151M1GEH0002E |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHTK151M1GEH0002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.63000 | £1.63 |
| 10 | £1.07200 | £10.72 |
| 50 | £0.83900 | £41.95 |
| 100 | £0.76540 | £76.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.63884 | £319.42 |
| 1,000 | £0.59902 | £599.02 |
| 1,500 | £0.57893 | £868.39 |
| 2,500 | £0.55654 | £1,391.35 |
| 3,500 | £0.54337 | £1,901.80 |
| 5,000 | £0.53066 | £2,653.30 |
| Unit Price without VAT: | £1.63000 |
|---|---|
| Unit Price with VAT: | £1.95600 |

